- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53HS15-02N02N
Description
+
Switch Rotary 12PDT 2 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Search Keywords: 53HS1502N02N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53HS15-02N02N
-
Alias/AKA:53HS15-02-12-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:12PDT
-
Actuator Length:11.1 mm
-
Dimension:34.29mm x 34.29mm x 53.92 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$761.00
5
$483.46
8
$318.95
10 +
$312.57
Click for Quote
Log in
to unlock special pricing