- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53HS15-02B24N
Description
+
Rotary Switch - 1 Pole - 2 Decks - 24 Positions Per Pole - 15° Angle of Throw - Non-shorting - Stop Between Last and First Positions.
Search Keywords: 53HS1502B24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53HS15-02B24N
-
Alias/AKA:53HS15-02-1-24N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$144.71
5
$132.38
10
$126.93
20
$126.29
50
$125.66
100 +
$125.03
Click for Quote
Log in
to unlock special pricing