- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53HS15-01-3-07N
Description
+
Switch Rotary 3P7T 7 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 53HS1501307N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53HS15-01-3-07N
-
Alias/AKA:M3786/36-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$258.98
5
$191.25
8
$141.94
10 +
$139.10
Click for Quote
Log in
to unlock special pricing