- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51SPT30-01C05S
Description
+
Rotary Switch, Shaft/panel seal, PC mount, process seal, 30° , 1 deck, 2 pole
Search Keywords: 51SPT3001C05S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51SPT30-01C05S
-
Alias/AKA:51SPT30-01-2-05S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$40.54
13
$32.74
19
$31.36
25 +
$30.73
Click for Quote
Log in
to unlock special pricing