- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51SPT30-01-1-12N-F
Description
+
Rotary Switch - SP12T - 12 Position - 150mA 115V (AC), 200mA 28V (DC) - Flatted (3.17mm Dia) Actuator - 30° - PC Pin - Panel Mount, Through Hole.
Search Keywords: 51SPT3001112NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51SPT30-01-1-12N-F
-
Alias/AKA:51SPT30-01B12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$22.48
5
$21.70
10
$21.18
25
$20.86
50
$20.42
100
$16.68
250 +
$15.47
Click for Quote
Log in
to unlock special pricing