- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51SP22-01-2-08N
Grayhill
51SP22-01-2-08N
Switch Rotary DP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 51SP2201208N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51SP22-01-2-08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Pole Throw Configuration:DP8T
-
Actuator Length:9.53 mm
-
Dimension:14.27 x 14.27 x 29.52 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:22.5 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Frequently Asked Questions
Is 51SP22-01-2-08N RoHS compliant?
Yes, 51SP22-01-2-08N is RoHS compliant.
What is the lead time for 51SP22-01-2-08N?
The standard lead time for 51SP22-01-2-08N is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7
$56.23
13
$45.42
19
$43.51
25 +
$42.64
Click for Quote
Log in
to unlock special pricing