Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

51S30-01-1-12N

A Series 51 single-deck rotary switch featuring 1 pole, 12 non-shorting positions, a 30° angle of throw, and solder lug termin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A Series 51 single-deck rotary switch featuring 1 pole, 12 non-shorting positions, a 30° angle of throw, and solder lug terminals.
Search Keywords: 51S3001112N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    51S30-01-1-12N
  • Alias/AKA:
    51S30-01-1-12N-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SP12T
  • Actuator Length:
    9.53 mm
  • Dimension:
    14.27 x 14.27 x 35.46 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.2@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 51S30-01-1-12N RoHS compliant?
Yes, 51S30-01-1-12N is RoHS compliant.
What is the lead time for 51S30-01-1-12N?
The standard lead time for 51S30-01-1-12N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
16 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$48.10
5
$33.60
10
$31.42
25
$30.43
50
$29.11
100
$28.27
250 +
$27.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!