- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51S22-01-2-08S
Grayhill
51S22-01-2-08S
Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51S22-01-2-08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:813872
-
Pole Throw Configuration:DP8T13875
-
Actuator Length:9.53 mm
-
Dimension:14.27mm x 14.27mm x 35.4613878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:22.5 °
-
Contact Rating @ Voltage:0.2@28VDC A