- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51PT30-01-3-04N
Description
+
Switch Rotary 3P4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 51PT3001304N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51PT30-01-3-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7
$44.18
13
$35.68
19
$34.18
25 +
$33.50
Click for Quote
Log in
to unlock special pricing