- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51P30-01-4-03N
Description
+
Switch Rotary 4P3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 51P3001403N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51P30-01-4-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:4P3T
-
Actuator Length:9.53 mm
-
Dimension:14.27 x 14.27 x 29.52 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$38.577
13
$35.070
19
$33.600
25 +
$32.930
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT