- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51P22-01-1-16S-F
Description
+
Rotary Switch 16 Position SP16T 150mA (AC) 200mA (DC) 115VAC Panel Mount Through Hole
Search Keywords: 51P2201116SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51P22-01-1-16S-F
-
Alias/AKA:51P22-01B16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$43.54
13
$35.16
19
$33.68
25 +
$33.01
Click for Quote
Log in
to unlock special pricing