- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51P22-01-1-16N
Description
+
Switch Rotary SP16T 16 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 51P2201116N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51P22-01-1-16N
-
Alias/AKA:51P22-01-1-16N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Actuator Length:9.53 mm
-
Dimension:14.27 x 14.27 x 29.52 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:22.5 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
On Order:
20
can ship 9/7/26
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$39.92
5
$33.13
10
$30.73
25
$27.95
50
$26.02
100
$24.34
250 +
$22.26
Click for Quote
Log in
to unlock special pricing