- Home ›
- All Products›
- 51P22-01-1-06N
Description
+
Rotary Switch PC mount 22.5° 6 position pol
Search Keywords: 51P2201106N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51P22-01-1-06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$30.66
5
$28.68
10
$27.35
25
$26.54
50
$25.40
100
$19.60
250 +
$17.71
Click for Quote
Log in
to unlock special pricing