- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51M30-01-4-02N
Description
+
Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 51M3001402N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51M30-01-4-02N
-
Alias/AKA:M3786/35-023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:4PDT
-
Actuator Length:9.53 mm
-
Dimension:14.27 x 14.27 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$58.74
5
$58.60
7
$58.45
13
$47.21
19
$45.22
25 +
$44.32
Click for Quote
Log in
to unlock special pricing