- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51KST30-01B04N
Description
+
A Series 51 single-deck rotary switch with 2 poles, 4 positions per pole, a 30° angle of throw, and non-shorting contacts.
Search Keywords: 51KST3001B04N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51KST30-01B04N
-
Alias/AKA:51KST30-01-1-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
On Order:
19
can ship 8/7/26
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$50.47
5
$50.34
7
$50.21
13
$40.56
19
$38.85
25 +
$38.07
Click for Quote
Log in
to unlock special pricing