- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51KMPT30-01C06N
Grayhill
51KMPT30-01C06N
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 51KMPT3001C06N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51KMPT30-01C06N
-
Alias/AKA:51KMPT30-01-2-06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 51KMPT30-01C06N RoHS compliant?
Yes, 51KMPT30-01C06N is RoHS compliant.
What is the lead time for 51KMPT30-01C06N?
The standard lead time for 51KMPT30-01C06N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
16 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$54.76
5
$51.61
10
$50.83
25
$48.74
50
$48.62
100
$38.32
250 +
$35.32
Click for Quote
Log in
to unlock special pricing