- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51KMPT30-01-2-06N
Description
+
Rotary Switch, 6 Positions, Dp6T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Search Keywords: 51KMPT3001206N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51KMPT30-01-2-06N
-
Alias/AKA:51KMPT30-01C06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$47.25
5
$44.53
10
$43.86
25
$42.92
50
$42.06
100
$34.60
250 +
$32.33
Click for Quote
Log in
to unlock special pricing