- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51KM30-01-2-04N
Grayhill
51KM30-01-2-04N
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 51KM3001204N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51KM30-01-2-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:9.53 mm
-
Dimension:14.27 x 14.27 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Frequently Asked Questions
Is 51KM30-01-2-04N RoHS compliant?
Yes, 51KM30-01-2-04N is RoHS compliant.
What is the lead time for 51KM30-01-2-04N?
The standard lead time for 51KM30-01-2-04N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
7
$96.20
13
$63.75
19
$51.80
25 +
$50.76
Click for Quote
Log in
to unlock special pricing