- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51CDP30-01-1-AJN
Grayhill
51CDP30-01-1-AJN
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 51CDP30011AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51CDP30-01-1-AJN
-
Alias/AKA:51CDP30-01PAJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 51CDP30-01-1-AJN RoHS compliant?
Yes, 51CDP30-01-1-AJN is RoHS compliant.
What is the lead time for 51CDP30-01-1-AJN?
The standard lead time for 51CDP30-01-1-AJN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$58.89
5
$50.73
7
$50.31
13
$49.52
19
$49.40
25 +
$42.97
Click for Quote
Log in
to unlock special pricing