- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51CD30-01-1-AJN
Grayhill
51CD30-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 51CD30011AJN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 51CD30-01-1-AJN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | SP12T |
| Actuator Length: | 9.53 mm |
| Dimension: | 14.27 x 14.27 x 35.46 mm |
| Actuator Style/Diameter: | Flatted Shaft/3.18 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 30 ° |
| Contact Rating @ Voltage: | 0.2@28VDC A |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 51CD30-01-1-AJN RoHS compliant?
Yes, 51CD30-01-1-AJN is RoHS compliant.
What is the lead time for 51CD30-01-1-AJN?
The standard lead time for 51CD30-01-1-AJN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 12/14/26
MOQ for out of Stock Qty:
7
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$57.17
5
$49.72
7
$49.34
13
$48.60
19
$48.48
25 +
$40.85
Click for Quote
Log in
to unlock special pricing