Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

51BP30-01-3-04N

Switch Rotary 3P4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary 3P4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 51BP3001304N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    51BP30-01-3-04N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    4
  • Pole Throw Configuration:
    3P4T
  • Actuator Length:
    9.53 mm
  • Dimension:
    14.27 x 14.27 x 29.52 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.2@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 51BP30-01-3-04N RoHS compliant?
Yes, 51BP30-01-3-04N is RoHS compliant.
What is the lead time for 51BP30-01-3-04N?
The standard lead time for 51BP30-01-3-04N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$44.43
5
$44.32
7
$44.21
13
$35.70
19
$34.20
25 +
$33.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!