- Home ›
- All Products›
- 51A30-01B12N
Description
+
Rotary Switch, Standard, 1/8 shaft, 30° , 1 deck, 1 pole/deck, 12 positions/p
Search Keywords: 51A3001B12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51A30-01B12N
-
Alias/AKA:51A30-01-1-12N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$25.24
5
$23.61
10
$22.52
25
$21.85
50
$21.22
100
$16.71
250 +
$15.29
Click for Quote
Log in
to unlock special pricing