Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

51A22-01-2-08N

Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 51A2201208N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 51A22-01-2-08N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 8
Pole Throw Configuration: DP8T
Actuator Length: 9.53 mm
Dimension: 14.27 x 14.27 x 35.46 mm
Actuator Style/Diameter: Flatted Shaft/3.18
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 22.5 °
Contact Rating @ Voltage: 0.2@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 51A22-01-2-08N RoHS compliant?
Yes, 51A22-01-2-08N is RoHS compliant.
What is the lead time for 51A22-01-2-08N?
The standard lead time for 51A22-01-2-08N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$54.96
5
$48.47
10
$46.93
25
$43.12
50
$40.47
100
$36.43
250 +
$35.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!