- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50ST90-01-1-04N
Grayhill
50ST90-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50ST9001104N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 50ST90-01-1-04N |
| Alias/AKA: | 50ST90-01-1-04N-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 4 |
| Pole Throw Configuration: | SP4T |
| Actuator Length: | 9.53 mm |
| Dimension: | 12.7 x 12.7 x 36.45 mm |
| Actuator Style/Diameter: | Flatted Shaft/3.18 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 90 ° |
| Contact Rating @ Voltage: | 0.2@28VDC A |
Product Guides
+
Frequently Asked Questions
Is 50ST90-01-1-04N RoHS compliant?
Yes, 50ST90-01-1-04N is RoHS compliant.
What is the lead time for 50ST90-01-1-04N?
The standard lead time for 50ST90-01-1-04N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
22
can ship 3/8/27
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$49.70
5
$36.06
10
$35.71
25
$32.51
50
$31.55
100
$30.13
250 +
$29.28
Click for Quote
Log in
to unlock special pricing