Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

50ST90-01-1-02N

A Series 50 single-deck rotary switch with a 90° angle of throw, 1 pole, 2 positions, and non-shorting contacts.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A Series 50 single-deck rotary switch with a 90° angle of throw, 1 pole, 2 positions, and non-shorting contacts.
Search Keywords: 50ST9001102N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 50ST90-01-1-02N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Pole Throw Configuration: SPDT
Actuator Length: 9.53 mm
Dimension: 12.7 x 12.7 x 36.45 mm
Actuator Style/Diameter: Flatted Shaft/3.18
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 90 °
Contact Rating @ Voltage: 0.2@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 50ST90-01-1-02N RoHS compliant?
Yes, 50ST90-01-1-02N is RoHS compliant.
What is the lead time for 50ST90-01-1-02N?
The standard lead time for 50ST90-01-1-02N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
On Order:
20   can ship 12/23/26
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.45
5
$40.56
10
$37.32
25
$34.03
50
$32.46
100
$30.75
250 +
$30.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!