- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50SPT45-01A08N
Description
+
Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50SPT4501A08N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50SPT45-01A08N
-
Alias/AKA:50SPT45-01-1-08N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$29.86
5
$27.94
10
$26.65
25
$25.85
50
$24.74
100
$19.77
250 +
$18.08
Click for Quote
Log in
to unlock special pricing