- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50SP60-01-2-02N
Grayhill
50SP60-01-2-02N
Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50SP6001202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50SP60-01-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:DPDT
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 29.52 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Frequently Asked Questions
Is 50SP60-01-2-02N RoHS compliant?
Yes, 50SP60-01-2-02N is RoHS compliant.
What is the lead time for 50SP60-01-2-02N?
The standard lead time for 50SP60-01-2-02N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$43.93
5
$43.82
7
$43.72
13
$35.31
19
$33.82
25 +
$33.14
Click for Quote
Log in
to unlock special pricing