- Home ›
- All Products›
- 50SP36-01-1-10N-F
Description
+
Rotary Switch, Shaft/panel seal, PC mount, 36° , 1 deck, 1 pole/deck, 10 posi
Search Keywords: 50SP3601110NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50SP36-01-1-10N-F
-
Alias/AKA:50SP36-01B10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$27.16
5
$25.40
10
$24.23
25
$23.51
50
$22.50
100
$17.99
250 +
$16.45
Click for Quote
Log in
to unlock special pricing