- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50P45-01-2-04N
Description
+
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50P4501204N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50P45-01-2-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 29.52 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$32.05
5
$29.98
10
$28.60
25
$27.75
50
$26.56
100
$21.22
250 +
$19.41
Click for Quote
Log in
to unlock special pricing