Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

50P36-01-2-05N

A Series 50 single-deck rotary switch with PC mount terminals, featuring 2 poles, 5 positions per pole, a 36° angle of throw, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A Series 50 single-deck rotary switch with PC mount terminals, featuring 2 poles, 5 positions per pole, a 36° angle of throw, and non-shorting contacts.
Search Keywords: 50P3601205N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    50P36-01-2-05N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    5
  • Pole Throw Configuration:
    DP5T
  • Actuator Length:
    9.53 mm
  • Dimension:
    12.7 x 12.7 x 29.52 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.2@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 50P36-01-2-05N RoHS compliant?
Yes, 50P36-01-2-05N is RoHS compliant.
What is the lead time for 50P36-01-2-05N?
The standard lead time for 50P36-01-2-05N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
7
$39.60
13
$37.09
19
$36.08
25 +
$33.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!