- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50P36-01-1-04N
Grayhill
50P36-01-1-04N
A single-deck, 1-pole, 4-position rotary switch with a 36° angle of throw and non-shorting, PC mount terminals.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A single-deck, 1-pole, 4-position rotary switch with a 36° angle of throw and non-shorting, PC mount terminals.
Search Keywords: 50P3601104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50P36-01-1-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:413872
-
Pole Throw Configuration:SP4T13875
-
Actuator Length:9.53 mm
-
Dimension:12.7mm x 12.7mm x 29.5213878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount/Through Hole13870
-
Body Orientation:Straight13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 50P36-01-1-04N RoHS compliant?
Yes, 50P36-01-1-04N is RoHS compliant.
What is the lead time for 50P36-01-1-04N?
The standard lead time for 50P36-01-1-04N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$48.17
5
$30.95
10
$30.67
25
$27.22
50
$25.63
100
$24.54
250 +
$24.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT