- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50MPT45-01B02N
Description
+
Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50MPT4501B02N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50MPT45-01B02N
-
Alias/AKA:50MPT45-01-1-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$35.882
13
$32.620
19
$31.240
25 +
$30.620
Click for Quote
Log in
to unlock special pricing