- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50MPT45-01-1-02N
Grayhill
50MPT45-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50MPT45-01-1-02N
-
Alias/AKA:50MPT45-01B02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213872
-
Pole Throw Configuration:SPDT13875
-
Actuator Length:9.53 mm
-
Dimension:12.7mm x 12.7mm x 30.5113878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount/Through Hole13870
-
Body Orientation:Straight13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.2@28VDC A