- Home ›
- All Products›
- 50MPT36-01B07S
Description
+
Rotary Switch, Military, PC mount, process seal, 36° , 1 deck, 1 pole/deck, 7
Search Keywords: 50MPT3601B07S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50MPT36-01B07S
-
Alias/AKA:50MPT36-01-1-07S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$37.059
13
$33.690
19
$32.270
25 +
$31.630
Click for Quote
Log in
to unlock special pricing