- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50MP60-01-2-03N
Description
+
Switch Rotary DP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50MP6001203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50MP60-01-2-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 29.52 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$47.50
5
$47.39
7
$47.27
13
$38.18
19
$36.57
25 +
$35.83
Click for Quote
Log in
to unlock special pricing