- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50KPT36-01C03N
Description
+
Rotary Switch, 1/4 shaft, PC mount, process seal, 36° , 1 deck, 2 pole/deck,
Search Keywords: 50KPT3601C03N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50KPT36-01C03N
-
Alias/AKA:50KPT36-01-2-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7
$54.79
13
$44.25
19
$42.39
25 +
$41.54
Click for Quote
Log in
to unlock special pricing