- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50KMT90-01C02N
Grayhill
50KMT90-01C02N
Rotary Switch, 1/4 shaft, military, process seal, 90° , 1 deck, 2 pole/deck,
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rotary Switch, 1/4 shaft, military, process seal, 90° , 1 deck, 2 pole/deck,
Search Keywords: 50KMT9001C02N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50KMT90-01C02N
-
Alias/AKA:50KMT90-01-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 50KMT90-01C02N RoHS compliant?
Yes, 50KMT90-01C02N is RoHS compliant.
What is the lead time for 50KMT90-01C02N?
The standard lead time for 50KMT90-01C02N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
7
16 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$90.49
5
$78.52
7
$77.36
13
$76.40
19
$76.21
25 +
$63.78
Click for Quote
Log in
to unlock special pricing