- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50KMT90-01B02N
Description
+
Rotary Switch, 1/4 shaft, military, process seal, 90° , 1 deck, 1 pole/deck,
Search Keywords: 50KMT9001B02N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50KMT90-01B02N
-
Alias/AKA:50KMT90-01-1-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$60.54
5
$60.38
7
$60.23
13
$48.65
19
$46.60
25 +
$45.68
Click for Quote
Log in
to unlock special pricing