- Home ›
- All Products›
- 50KMT60-01C03N
Description
+
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50KMT6001C03N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50KMT60-01C03N
-
Alias/AKA:50KMT60-01-2-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
7
$67.41
13
$54.45
19
$52.15
25 +
$51.11
Click for Quote
Log in
to unlock special pricing