- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50KMT36-01-2-05N
Description
+
Switch Rotary - DP5T - 5 Flatted Shaft - Solder Lug - 0.2A - 220VAC - 28VDC.
Search Keywords: 50KMT3601205N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50KMT36-01-2-05N
-
Alias/AKA:50KMT36-01C05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$66.98
5
$66.81
7
$66.65
13
$53.83
19
$51.56
25 +
$50.53
Click for Quote
Log in
to unlock special pricing