- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50KMPT45-01-1-08N
Grayhill
50KMPT45-01-1-08N
A single-deck, 1-pole, 8-position rotary switch with a 45° angle of throw, non-shorting contacts, and PC mount terminals.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50KMPT45-01-1-08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:813872
-
Pole Throw Configuration:SP8T13875
-
Actuator Length:9.53 mm
-
Dimension:12.7mm x 12.7mm x 30.5113878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount/Through Hole13870
-
Body Orientation:Straight13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.2@28VDC A