- Home ›
- All Products›
- 50KMPT36-01B10N
Description
+
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50KMPT3601B10N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50KMPT36-01B10N
-
Alias/AKA:50KMPT36-01-1-10N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$59.91
5
$59.76
7
$59.62
13
$48.15
19
$46.12
25 +
$45.20
Click for Quote
Log in
to unlock special pricing