- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50KM90-01-1-02N
Grayhill
50KM90-01-1-02N
The 50KM90-01-1-02N is a single-deck, military-style rotary switch with 1 pole, 2 positions, a 90° angle of throw, and a 1/4" ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50KM90-01-1-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.2@28VDC A