Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

50KM45-01-2-04N

Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50KM4501204N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 50KM45-01-2-04N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Pole Throw Configuration: DP4T
Actuator Length: 9.53 mm
Dimension: 12.7 x 12.7 x 35.46 mm
Actuator Style/Diameter: Flatted Shaft/3.18
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 45 °
Contact Rating @ Voltage: 0.2@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 50KM45-01-2-04N RoHS compliant?
Yes, 50KM45-01-2-04N is RoHS compliant.
What is the lead time for 50KM45-01-2-04N?
The standard lead time for 50KM45-01-2-04N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$101.89
13
$67.52
19
$54.86
25 +
$53.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!