- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50K90-01-1-03N
Description
+
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50K9001103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50K90-01-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:313872
-
Pole Throw Configuration:SP3T13875
-
Actuator Length:9.53 mm
-
Dimension:12.7mm x 12.7mm x 35.4613878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$42.064
13
$38.240
19
$36.630
25 +
$35.890
Click for Quote
Log in
to unlock special pricing