Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

50DP45-01-2-AJN

Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50DP45012AJN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 50DP45-01-2-AJN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Pole Throw Configuration: DP4T
Actuator Length: 9.53 mm
Dimension: 12.7mm x 12.7mm x 29.52 mm
Actuator Style/Diameter: Flatted Shaft/3.18
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 45 °
Contact Rating @ Voltage: 0.2@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 50DP45-01-2-AJN RoHS compliant?
Yes, 50DP45-01-2-AJN is RoHS compliant.
What is the lead time for 50DP45-01-2-AJN?
The standard lead time for 50DP45-01-2-AJN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for out of Stock Qty:
7
16 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.70
5
$47.58
7
$47.46
13
$38.34
19
$36.72
25 +
$35.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!