- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50DP45-01-1-AJN
Grayhill
50DP45-01-1-AJN
Rotary Switch - 2 to 8 Positions - Adjustable Index Stops - 1 Deck - 1 Pole/Deck - SP8T Circuit/Deck - 150mA (AC)/ 200mA (DC), ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50DP45-01-1-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:SP8T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 29.52 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.2@28VDC A