- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50D90-01-2-AJN
Grayhill
50D90-01-2-AJN
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50D90012AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50D90-01-2-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:DPDT
-
Actuator Length:9.53 mm
-
Dimension:12.7mm x 12.7mm x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Frequently Asked Questions
Is 50D90-01-2-AJN RoHS compliant?
Yes, 50D90-01-2-AJN is RoHS compliant.
What is the lead time for 50D90-01-2-AJN?
The standard lead time for 50D90-01-2-AJN is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
20
can ship 11/23/26
MOQ for out of Stock Qty:
7
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$46.11
5
$45.99
7
$45.88
13
$37.05
19
$35.49
25 +
$34.78
Click for Quote
Log in
to unlock special pricing