- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50D90-01-1-AJN
Grayhill
50D90-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50D90011AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50D90-01-1-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:SP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Frequently Asked Questions
Is 50D90-01-1-AJN RoHS compliant?
Yes, 50D90-01-1-AJN is RoHS compliant.
What is the lead time for 50D90-01-1-AJN?
The standard lead time for 50D90-01-1-AJN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$36.27
5
$30.20
10
$28.54
25
$25.89
50
$24.22
100
$22.65
250 +
$20.72
Click for Quote
Log in
to unlock special pricing