- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50D60-01-2-AJN
Description
+
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50D60012AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50D60-01-2-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:DP3T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$43.71
5
$38.76
7
$38.22
13
$38.02
19
$36.04
25 +
$27.66
Click for Quote
Log in
to unlock special pricing